Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC10EP016FAG
Order Code3609266
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | €14.950 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 250
Multiple: 250
€3,737.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP016FAG
Order Code3609266
Technical Datasheet
Logic Family / Base NumberMC10EP016
Counter TypeBinary, Synchronous, Up
Clock Frequency1MHz
Count Maximum255
Logic Case StyleLQFP
IC Case / PackageLQFP
No. of Pins32Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic IC Family10EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
MC10EP016
Clock Frequency
1MHz
Logic Case Style
LQFP
No. of Pins
32Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Counter Type
Binary, Synchronous, Up
Count Maximum
255
IC Case / Package
LQFP
Supply Voltage Min
3V
Logic IC Family
10EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001615