Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEL51DG
Order Code3609465
Technical Datasheet
Logic Family / Base Number-
Flip-Flop TypeD
Propagation Delay475ps
Frequency2.8GHz
Output Current50mA
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeComplementary, Differential
Supply Voltage Min3V
Supply Voltage Max3.8V
Logic IC Family100LVEL
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
-
Propagation Delay
475ps
Output Current
50mA
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
100LVEL
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
2.8GHz
Logic Case Style
SOIC
No. of Pins
8Pins
IC Output Type
Complementary, Differential
Supply Voltage Max
3.8V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1