Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EPT622FAG
Order Code3610602
Technical Datasheet
No. of Inputs10Inputs
Output Current50mA
Propagation Delay500ps
No. of Pins32Pins
IC Case / PackageLQFP
Logic Case StyleLQFP
Supply Voltage Min3V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeTranslator / Repeater
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Inputs
10Inputs
Propagation Delay
500ps
IC Case / Package
LQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Translator / Repeater
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
50mA
No. of Pins
32Pins
Logic Case Style
LQFP
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability