Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | €15.070 |
Price for:Each
Minimum: 250
Multiple: 250
€3,767.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP210SFAG
Order Code2534688
Technical Datasheet
Clock IC TypeClock Driver
Frequency1GHz
No. of Outputs5Outputs
Supply Voltage Min2.375V
Supply Voltage Max2.625V
Clock IC Case StyleLQFP
No. of Pins32Pins
IC Output TypeLVDS
IC Input TypeLVDS, LVPECL
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Clock Driver
No. of Outputs
5Outputs
Supply Voltage Max
2.625V
No. of Pins
32Pins
IC Input Type
LVDS, LVPECL
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Frequency
1GHz
Supply Voltage Min
2.375V
Clock IC Case Style
LQFP
IC Output Type
LVDS
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001676
Product traceability