Print Page
1,136 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.929 |
| 10+ | €0.756 |
| 100+ | €0.721 |
| 500+ | €0.662 |
| 1000+ | €0.649 |
| 5000+ | €0.636 |
Price for:Each
Minimum: 1
Multiple: 1
€0.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR30H100CTG
Order Code1431060
Product RangeMBR30
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220
No. of Pins3Pins
Forward Voltage Max930mV
Forward Surge Current250A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeMBR30
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The MBR30H100CTG is a SWITCHMODE™ Schottky Barrier Power Rectifier with moulded epoxy case.
- All external surfaces corrosion-resistant
- Low forward voltage
- Low power loss/high efficiency
- High surge capacity
- UL94V-0 Flammability rating
Applications
Power Management, Industrial, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-220
Forward Voltage Max
930mV
Operating Temperature Max
175°C
Product Range
MBR30
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for MBR30H100CTG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
Product traceability