6,129 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.229 |
10+ | €0.153 |
100+ | €0.118 |
500+ | €0.0896 |
1000+ | €0.0717 |
2500+ | €0.0697 |
5000+ | €0.0607 |
Product Information
Product Overview
The MBR0540T3G is a surface mount Schottky power Rectifier Diode with epoxy moulded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish and cathode band polarity designator. The Schottky rectifier employs the Schottky barrier principle with a barrier metal that produces optimal forward voltage drop-reverse current trade off. It is ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications, where compact size and weight are critical to the system.
- Guarding for stress protection
- Very low forward voltage
- 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes
- AEC-Q101 Qualified and PPAP capable
Applications
Safety
Technical Specifications
40V
Single
2Pins
5.5A
Surface Mount
AEC-Q101
500mA
SOD-123
620mV
150°C
MBR05
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MBR0540T3G
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate