Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLIGHTING-POWER-POE-GEVB
Order Code3463943
Technical Datasheet
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNCP1096PAG
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE)
Kit ContentsEval Board NCP1096PAG
Product Range-
Product Overview
- Power Over Ethernet (PoE) power module
- Based on the NCP1096 interface controller
- Supports up to 90 Watts of power
- IEEE 802.3bt compliant, compatible with 802.3af, 802.3at injector power supplies
- Automatic MPS circuit to maintain power signature
- GreenBridge™ 2 rectifiers output voltage ~56 V defined by PoE standard
- Power Device Class 8 required (duty cycle limited for lower classes)
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board NCP1096PAG
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
NCP1096PAG
Application Sub Type
Power Over Ethernet (POE)
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15