Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLC88FC2F0BUTJ-2H
Order Code3612767
Product RangeLC88 Family LC88F Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC88FC2F0BUTJ-2H
Order Code3612767
Product RangeLC88 Family LC88F Series Microcontrollers
Technical Datasheet
Product RangeLC88 Family LC88F Series Microcontrollers
Device CoreXstormy16
Data Bus Width16 bit
Operating Frequency Max10MHz
Program Memory Size384KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's90I/O's
InterfacesI2C, UART
RAM Memory Size24KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesLC88F
MCU FamilyLC88
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
LC88 Family LC88F Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
384KB
IC Case / Package
TQFP
Interfaces
I2C, UART
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
LC88
MSL
MSL 3 - 168 hours
Device Core
Xstormy16
Operating Frequency Max
10MHz
No. of Pins
100Pins
No. of I/O's
90I/O's
RAM Memory Size
24KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
LC88F
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1