Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB11620T-TLM-H
Order Code3608461
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current25mA
Output Voltage-
IC Case / PackageTSSOP
No. of Pins24Pins
Supply Voltage Min8V
Supply Voltage Max17V
Operating Temperature Min-20°C
Operating Temperature Max100°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleTSSOP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
17V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
TSSOP
Motor Type
Three Phase Brushless DC
Output Current
25mA
IC Case / Package
TSSOP
Supply Voltage Min
8V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability