Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€2,750.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1031MX
Order Code3608557
Technical Datasheet
LVDS IC TypeLVDS Differential Driver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins16Pins
Input LevelLVTTL
Output LevelLVDS
No. of Bits4bit
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LVDS IC Type
LVDS Differential Driver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
16Pins
Output Level
LVDS
Product Range
-
MSL
MSL 1 - Unlimited
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
SOIC
Input Level
LVTTL
No. of Bits
4bit
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000411
Product traceability