Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 800+ | €1.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
€1,384.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGB3245G2-F085
Order Code3615749
Technical Datasheet
Continuous Collector Current41A
Collector Emitter Saturation Voltage1.25V
Power Dissipation150W
Collector Emitter Voltage Max450V
Transistor Case StyleTO-263AB (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Continuous Collector Current
41A
Power Dissipation
150W
Transistor Case Style
TO-263AB (D2PAK)
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.25V
Collector Emitter Voltage Max
450V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability