Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGA50S110P.
Order Code3615735
Technical Datasheet
Continuous Collector Current50A
Collector Emitter Saturation Voltage2.06V
Power Dissipation300W
Collector Emitter Voltage Max1.1kV
Transistor Case StyleTO-3PL
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Technical Specifications
Continuous Collector Current
50A
Power Dissipation
300W
Transistor Case Style
TO-3PL
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
2.06V
Collector Emitter Voltage Max
1.1kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1