Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMF5833-F085
Order Code3368262
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max5.5V
Output Current50A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CasePQFN
No. of Pins31Pins
Switching Frequency Max1.5MHz
Product Range-
IC Generic Number5833
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
4.5V
Output Current
50A
Output Voltage Max
-
No. of Pins
31Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Input Voltage Max
5.5V
Output Voltage Min
-
DC / DC Converter IC Case
PQFN
Switching Frequency Max
1.5MHz
IC Generic Number
5833
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004