Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€5,310.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC8097AC
Order Code3616869
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel150V
Drain Source Voltage Vds P Channel150V
Continuous Drain Current Id N Channel6.3A
Continuous Drain Current Id P Channel2A
Drain Source On State Resistance N Channel155mohm
Drain Source On State Resistance P Channel1.2ohm
Transistor Case StylePower 33
No. of Pins8Pins
Power Dissipation N Channel1.9W
Power Dissipation P Channel1.9W
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
150V
Continuous Drain Current Id P Channel
2A
Drain Source On State Resistance P Channel
1.2ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.9W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
150V
Continuous Drain Current Id N Channel
6.3A
Drain Source On State Resistance N Channel
155mohm
Transistor Case Style
Power 33
Power Dissipation N Channel
1.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability