Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMA1023PZ-F106
Order Code3616863
Product RangePowerTrench Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMA1023PZ-F106
Order Code3616863
Product RangePowerTrench Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel3.7A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.072ohm
Transistor Case StyleMicroFET
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3.7A
Drain Source On State Resistance P Channel
0.072ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.5W
Product Range
PowerTrench Series
SVHC
No SVHC (15-Jan-2018)
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
MicroFET
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability