Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.277 |
9000+ | €0.258 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€831.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6312P
Order Code2438426
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel2.3A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.115ohm
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel960mW
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The FDC6312P is a dual P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain low gate charge for superior switching performance.
- High performance Trench technology for extremely low RDS (ON)
- Small footprint
- Low profile
- ±8V Gate to source voltage
- -2.3A Continuous drain/output current
- 7A Pulsed drain/output current
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
2.3A
Drain Source On State Resistance P Channel
0.115ohm
No. of Pins
6Pins
Power Dissipation P Channel
960mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SuperSOT
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability