Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €3.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€9,210.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The New FAN65004B Synchronous PWM Buck regulator a wide VIN highly efficient synchronous buck regulator, with integrated high side and low side power MOSFETs. The devices incorporate a fixed frequency voltage mode PWM controller supporting a wide voltage range from 4.5 V to 65 V and can handle continuous currents up to 6A.
- External Compensation for Wide Operation Range
- Adjustable Soft-Start & Pre-Bias Startup
- Enable Function with Adjustable Input Voltage
- Under-Voltage-Lock-Out (UVLO)
- Power Good Indicator
- Wide Input Voltage Range: 4.5V to 65V
- Switching Frequency: 100kHz to 1MHz
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
4.5V
Output Current
6A
Output Voltage Max
-
No. of Pins
35Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage Max
65V
Output Voltage Min
-
DC / DC Converter IC Case
PQFN
Switching Frequency Max
1MHz
IC Generic Number
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability