Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoESD7361P2T5G
Order Code3607692
Product RangeESD7361 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD7361P2T5G
Order Code3607692
Product RangeESD7361 Series
Technical Datasheet
Clamping Voltage Vc Max34V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeESD7361 Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clamping Voltage Vc Max
34V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-923
Operating Voltage
5V
Product Range
ESD7361 Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability