Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoESD5Z12T5G
Order Code3607681
Product RangeESD5Z Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
8000+ | €0.0136 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
€108.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z12T5G
Order Code3607681
Product RangeESD5Z Series
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd500mW
Product RangeESD5Z Series
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
500mW
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
12V
Product Range
ESD5Z Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for ESD5Z12T5G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability