Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoESD5382MUT5G.
Order Code3607678
Product RangeESD5382 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5382MUT5G.
Order Code3607678
Product RangeESD5382 Series
Technical Datasheet
Clamping Voltage Vc Max26V
Diode Case StyleX3DFN
No. of Pins2Pins
Operating Voltage3V
Power Dissipation Pd300mW
Product RangeESD5382 Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
26V
No. of Pins
2Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
-
Diode Case Style
X3DFN
Operating Voltage
3V
Product Range
ESD5382 Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability