| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.316 |
Product Information
Product Overview
EMI8141MUTAG is a common mode filter (CMF) with integrated ESD protection in a 6 pin XDFN package. Differential signalling I/Os can now have both common mode filtering and ESD protection in one package. The EMI8141 protects against ESD pulses up to ±15KV contact per the IEC61000-4-2 standard. The EMI8141 is well suited for protecting systems using high-speed differential ports such as USB 3.0, MIPI D-PHY; corresponding ports in removable storage, and other applications where ESD protection are required in a small footprint package. Typical applications include USB 3.0, MHL 2.0, SD card, eSATA, HDMI/DVI display in mobile phones and MIPI D-PHY (CSI-2, DSI, etc) in mobile phones and digital still cameras.
- Reverse working voltage of 3.3V
- Maximum breakdown voltage is 9V at 1mA
- Channel leakage current is 1µA
- Total insertion loss DMLOSS <lt/> 2.5dB at 2.5GHz
- Large differential mode cutoff frequency f3dB <gt/> 5GHz
- High common mode stop band attenuation: <gt/> 10dB at 500MHz, 15dB at 700MHz
- Low channel resistance is 6ohm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate