Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoCPH6020-TL-E
Order Code3616989
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max8V
Transition Frequency16GHz
Power Dissipation700mW
Continuous Collector Current150mA
Transistor Case StyleSOT-457
No. of Pins6Pins
DC Current Gain hFE Min60hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
16GHz
Continuous Collector Current
150mA
No. of Pins
6Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Collector Emitter Voltage Max
8V
Power Dissipation
700mW
Transistor Case Style
SOT-457
DC Current Gain hFE Min
60hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability