Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoCPH5518-TL-H
Order Code3617456
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current NPN1A
Continuous Collector Current PNP1A
Power Dissipation NPN1.2W
Power Dissipation PNP1.2W
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min PNP200hFE
Transistor Case StyleSOT-25
No. of Pins5Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN420MHz
Transition Frequency PNP420MHz
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current PNP
1A
Power Dissipation PNP
1.2W
DC Current Gain hFE Min PNP
200hFE
No. of Pins
5Pins
Operating Temperature Max
150°C
Transition Frequency PNP
420MHz
Qualification
-
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
1A
Power Dissipation NPN
1.2W
DC Current Gain hFE Min NPN
200hFE
Transistor Case Style
SOT-25
Transistor Mounting
Surface Mount
Transition Frequency NPN
420MHz
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability