Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT5111YI-10-GT3.
Order Code3613535
Technical Datasheet
End To End Resistance10kohm
No. of PotsSingle
Control InterfaceUp, Down
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min2.5V
Supply Voltage Max6V
Potentiometer IC Case StyleTSSOP
No. of Pins8Pins
No. of Steps100
Temperature Coefficient300ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
End To End Resistance
10kohm
Control Interface
Up, Down
Resistance Tolerance
± 20%
Supply Voltage Max
6V
No. of Pins
8Pins
Temperature Coefficient
300ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
2.5V
Potentiometer IC Case Style
TSSOP
No. of Steps
100
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability