Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoCAT24C512WI-GT3
Order Code2306655
Product Range512Kbit I2C Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.406 |
| 9000+ | €0.391 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,218.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT24C512WI-GT3
Order Code2306655
Product Range512Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density512Kbit
Memory Configuration64K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range512Kbit I2C Serial EEPROM
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CAT24C512WI-GT3 is a 512kb I²C CMOS Serial EEPROM internally organized as 65536 words of 8-bit each. It features a 128-byte page write buffer and supports the standard 100kHz, fast 400kHz and fast-plus 1MHz I²C protocol. Write operations can be inhibited by taking the WP pin high (this protects the entire memory). External address pins make it possible to address up to eight CAT24C512 devices on the same bus. On-chip ECC (Error Correction Code) makes the device suitable for high reliability applications.
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I²C bus inputs (SCL and SDA)
- Low power CMOS technology
- 1000000 Program/erase cycles
- 100 Years data retention
Applications
Industrial, Communications & Networking
Technical Specifications
Memory Density
512Kbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
64K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
512Kbit I2C Serial EEPROM
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability