Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT1027YI-42-GT3
Order Code3613200
Technical Datasheet
Reset Threshold Voltage - Min4.25V
Reset Threshold Voltage - Max4.5V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages2Monitors
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low, Open-Drain
IC Case / PackageTSSOP
No. of Pins8Pins
IC MountingSurface Mount
Delay Time5µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Digital IC CaseTSSOP
Threshold Voltage4.5V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reset Threshold Voltage - Min
4.25V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.7V
Reset Output Type
Manual, Active-Low, Open-Drain
No. of Pins
8Pins
Delay Time
5µs
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Digital IC Case
TSSOP
Reset Threshold Voltage - Max
4.5V
No. of Monitored Voltages
2Monitors
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.5V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability