Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoAR0135AT2M00XUEA0-DRBR
Order Code3613762
Product RangeDRB Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoAR0135AT2M00XUEA0-DRBR
Order Code3613762
Product RangeDRB Series
Technical Datasheet
Pixel Size (H x W)3.75µm x 3.75µm
Frames per Second54
Image ColourMonochrome
Sensor Case / PackageIBGA
No. of Pins63Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product RangeDRB Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pixel Size (H x W)
3.75µm x 3.75µm
Image Colour
Monochrome
No. of Pins
63Pins
Supply Voltage Max
-
Operating Temperature Max
-
MSL
MSL 3 - 168 hours
Frames per Second
54
Sensor Case / Package
IBGA
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
DRB Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability