Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVX273MTC.
Order Code3609410
Technical Datasheet
Logic Family / Base Number0
Flip-Flop TypeD
Propagation Delay24ns
Frequency150MHz
Output Current20mA
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Family74LVX
Logic IC Base Number74273
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Family / Base Number
0
Propagation Delay
24ns
Output Current
20mA
IC Case / Package
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74LVX
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Flip-Flop Type
D
Frequency
150MHz
Logic Case Style
TSSOP
No. of Pins
20Pins
IC Output Type
Non Inverted
Supply Voltage Max
3.6V
Logic IC Base Number
74273
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability