Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX157MTC.
Order Code3610691
Technical Datasheet
Logic Family / Base Number74LCX157
Logic TypeData Selector / Multiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Logic IC Family74LCX
Logic IC Base Number74157
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for 74LCX157MTC.
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
74LCX157
No. of Channels
4Channels
Supply Voltage Min
2V
Logic Case Style
TSSOP
No. of Pins
16Pins
Logic IC Base Number
74157
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Logic Type
Data Selector / Multiplexer
Line Configuration
2:1
Supply Voltage Max
3.6V
IC Case / Package
TSSOP
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability