Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74F153SC
Order Code1504590
Technical Datasheet
Logic Family / Base Number74F153
Logic Type-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / Package-
No. of Pins16Pins
Logic IC Family74F
Logic IC Base Number74153
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74F153
Supply Voltage Min
4.5V
IC Case / Package
-
Logic IC Family
74F
Operating Temperature Min
0°C
Qualification
-
Logic Type
-
Supply Voltage Max
5.5V
No. of Pins
16Pins
Logic IC Base Number
74153
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001