Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No1SV249-TL-E.
Order Code3606348
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If4.5ohm
Reverse Voltage50V
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode Capacitance0.23pF
Forward Current50mA
Operating Temperature Max125°C
Forward Voltage920mV
Power Dissipation100mW
Diode MountingSurface Mount
Product Range-
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
50V
No. of Pins
3 Pin
Forward Current
50mA
Forward Voltage
920mV
Diode Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Resistance @ If
4.5ohm
Diode Case Style
SOT-323
Diode Capacitance
0.23pF
Operating Temperature Max
125°C
Power Dissipation
100mW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability