Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No100336SC
Order Code1504405
Technical Datasheet
Logic Family / Base Number-
Shift Register Function-
No. of Elements0
No. of Bits Per Element4bit
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins24Pins
Supply Voltage Min0
Supply Voltage Max0
IC Output Type-
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min0°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
-
No. of Elements
0
IC Case / Package
SOIC
No. of Pins
24Pins
Supply Voltage Max
0
Logic IC Family
-
Operating Temperature Min
0°C
Qualification
-
Shift Register Function
-
No. of Bits Per Element
4bit
Logic Case Style
SOIC
Supply Voltage Min
0
IC Output Type
-
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001