Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSSG-5L1H-5
Order Code3460621
Product RangeSSG Series
Technical Datasheet
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.700 |
| 5+ | €3.170 |
| 10+ | €2.640 |
| 20+ | €2.630 |
| 50+ | €2.620 |
Price for:Each
Minimum: 1
Multiple: 1
€3.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSSG-5L1H-5
Order Code3460621
Product RangeSSG Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeSSG Series
Contact Voltage AC Nom125V
Operating Force Max20gf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SSG Series
Operating Force Max
20gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177