Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR89F-DS1225L
Order Code3412688
Product RangeR89F-D
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €71.800 |
Price for:Each
Minimum: 1
Multiple: 1
€71.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR89F-DS1225L
Order Code3412688
Product RangeR89F-D
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM-
Flow Rate - Metric2.5m³/min
Noise Rating40dBA
Power Rating4.08W
Rated Speed2850rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min2.5m³/min
Product RangeR89F-D
SVHCTo Be Advised
Technical Specifications
Supply Voltage
24VDC
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.5m³/min
Power Rating
4.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
R89F-D
Supply Voltage VDC
24V
Voltage Type
DC
External Depth
25mm
Air Flow - CFM
-
Noise Rating
40dBA
Rated Speed
2850rpm
Current Rating
170mA
Air Flow - m3/min
2.5m³/min
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001