Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR88M-K60020F-S2
Order Code3412783
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,164.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,164.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR88M-K60020F-S2
Order Code3412783
Technical Datasheet
AC Motor Type-
Rotation Direction-
Supply Voltage VAC400V
Frequency-
Rotational Speed Max2000rpm
Input Power600W
Starting Torque2.86N-m
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
AC Motor Type
-
Supply Voltage VAC
400V
Rotational Speed Max
2000rpm
Starting Torque
2.86N-m
Operating Temperature Max
-
Rotation Direction
-
Frequency
-
Input Power
600W
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85014020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001