Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF08S
Order Code3413476
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €72.500 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
€725.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF08S
Order Code3413476
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrewless Clamp
No. of Pins8Pins
Current Rating10A
Voltage Rating-
SVHCTo Be Advised
Product Overview
- 8-pin DIN rail relay socket
- Screwless socket, 19.7mm pitch
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
-
Socket Terminals
Screwless Clamp
Current Rating
10A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001