Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2RF08S
Order Code2507168
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.950 |
Price for:Each
Minimum: 1
Multiple: 1
€10.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2RF08S
Order Code2507168
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrewless Clamp
No. of Pins8Pins
Current Rating5A
Voltage Rating300VAC
Product Range-
Product Overview
The P2RF08S is a 2-pole Screwless Clamp Terminal Socket for G2R-2-S series general-purpose relays. It features no over or under tightening of cable connection so better contact reliability is achieved. The double wiring possible on all the terminals with easy bridge and branch connections.
- Screwless clamping greatly contributes to reducing wiring time
- Use either solid or standard wires from 0.2 to 1.5mm² (AWG24 to AWG16)
- Safe terminal arrangement - coil terminals separated from contact terminals
- Unique ejector enables easy relay replacement
- Two types of nameplate are available - New MY and Legrand
- Finger-protection construction
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
300VAC
Socket Terminals
Screwless Clamp
Current Rating
5A
Product Range
-
Technical Docs (1)
Alternatives for P2RF08S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916