Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoOS32C-SP1-4M
Order Code3413832
Product RangeOS32C Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoOS32C-SP1-4M
Order Code3413832
Product RangeOS32C Series
Technical Datasheet
Product RangeOS32C Series
Safety Integrity Level-
Supply Voltage DC Min16.8V
Supply Voltage DC Max30V
Sensing Range Max4m
IP Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
OS32C Series
Supply Voltage DC Min
16.8V
Sensing Range Max
4m
SVHC
To Be Advised
Safety Integrity Level
-
Supply Voltage DC Max
30V
IP Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.714124