Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-PM2
Order Code2612117
Product RangeK8AK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €167.800 |
Price for:Each
Minimum: 1
Multiple: 1
€167.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-PM2
Order Code2612117
Product RangeK8AK Series
Technical Datasheet
Product RangeK8AK Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max1.25kV
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption4.4VA
Phase Monitoring Range Min220VAC
Phase Monitoring Range Max480VAC
Approvals & StandardsUL
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
K8AK Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
4.4VA
Phase Monitoring Range Max
480VAC
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
1.25kV
Phase Type
3 Phase
Phase Monitoring Range Min
220VAC
Approvals & Standards
UL
Technical Docs (1)
Alternatives for K8AK-PM2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165