Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoJ7TKN-A-E6
Order Code3412564
Product RangeJ7TKN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.850 |
Price for:Each
Minimum: 1
Multiple: 1
€52.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoJ7TKN-A-E6
Order Code3412564
Product RangeJ7TKN
Technical Datasheet
Overload Adjustment Current Min400mA
Overload Adjustment Current Max600mA
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeJ7TKN
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
400mA
Coil Voltage AC Max
-
Product Range
J7TKN
Overload Adjustment Current Max
600mA
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1