Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoJ7KN-10D-10 230
Order Code3412981
Product RangeJ7KN Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.680 |
5+ | €39.870 |
10+ | €39.050 |
20+ | €38.240 |
Price for:Each
Minimum: 1
Multiple: 1
€40.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoJ7KN-10D-10 230
Order Code3412981
Product RangeJ7KN Series
Technical Datasheet
Load Current Inductive10A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC125A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive25A
Switching Current AC310A
Product RangeJ7KN Series
SVHCTo Be Advised
Product Overview
J7KN-10D-10 230 is a motor contactor.
- 10A load current inductive
- 690V operating voltage
- 3-pole, 25A switching current AC1
- 25A load current resistive
- DIN rail relay mounting
- 3PST-NO contact configuration
- 4kW rated power AC2, AC3 at 400V
- 230V coil voltage, screw terminals
- 10A switching current AC3
- Product width is 45mm, product height is 64.5mm, product depth is 65.5mm (unpacked)
Technical Specifications
Load Current Inductive
10A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
J7KN Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
10A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23