Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-N1
Order Code3441286
Product RangeH7ET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €969.400 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€969.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-N1
Order Code3441286
Product RangeH7ET Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Time Min0s
Time Max10000h
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Product RangeH7ET Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
22.2mm
Product Range
H7ET Series
Supply Voltage Max
-
Time Max
10000h
Panel Cutout Width
45mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001