Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9TA-U1ATW DC12
Order Code2910442
Product RangeG9TA
Technical Datasheet
123 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.420 |
5+ | €9.880 |
10+ | €9.340 |
20+ | €7.730 |
50+ | €6.640 |
Price for:Each
Minimum: 1
Multiple: 1
€10.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9TA-U1ATW DC12
Order Code2910442
Product RangeG9TA
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current60A
Product RangeG9TA
Relay MountingBracket
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance145ohm
SVHCTo Be Advised
Product Overview
- AC power latching relay
- High power switching
- Compact size
- High magnetic latching force provides vibration resistance
- Low contact resistance
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
60A
Relay Mounting
Bracket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
145ohm
Coil Voltage
12VDC
Product Range
G9TA
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042