Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-T 24VAC
Order Code9949674
Product RangeG7L
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.700 |
5+ | €15.940 |
10+ | €15.240 |
20+ | €14.310 |
50+ | €13.480 |
Price for:Each
Minimum: 1
Multiple: 1
€16.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-T 24VAC
Order Code9949674
Product RangeG7L
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VAC
Contact Current25A
Product RangeG7L
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance303ohm
Approvals & StandardsCSA, IEC, UL
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Omron G7L series are PCB power relays. These electromechanical power relays are high capacity, high dielectric strength relay and compatible with momentary voltage drops. The G7L series relays are available in single pole, double pole models. These relays are used in wide variety of applications such as compressors, switching controllers, power controllers, lamp controls, motor drivers, power supply and lighting controllers.
- No contact chattering for momentary voltage drops up to 50% of rated voltage
- Miniature size for maximum switching power, particularly for inductive loads
- Flame resistance materials (UL94V-0-qualifying) used for all insulation material
- Quick connect, screw and PCB terminals and DIN track mounting available
- Conforms to UL, CSA, TUV and meets IEC950 standards
- Safety design with contact gap of 3mm
- SPST-NO, DPST-NO contact configurations
- Selectable DC coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 100VDC
- Selectable AC coil voltage of 12VAC, 24VAC, 100/120VAC, 200/240VAC
- Available in 30A, 25A and 20A at 250VAC switching current based on models
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control, Lighting, Consumer Electronics, Portable Devices
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
303ohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
24VAC
Product Range
G7L
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CSA, IEC, UL
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09