Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6K-2F-RF-DC5
Order Code1448182
Product RangeG6K Series
Technical Datasheet
307 In Stock
900 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.960 |
5+ | €16.040 |
10+ | €15.110 |
20+ | €14.530 |
50+ | €13.940 |
Price for:Each
Minimum: 1
Multiple: 1
€16.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6K-2F-RF-DC5
Order Code1448182
Product RangeG6K Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current1A
Product RangeG6K Series
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance237ohm
Product Overview
The G6K-2F-RF-DC5 is a 2-pole surface mounting High-frequency Relay with DC coil, G6K-RF series. DPDT (2CO) contact configuration, surface mounting terminals. Superior high-frequency characteristics (at 1GHz), such as an isolation of 20dB minimum between contacts of the same polarity or 30dB minimum between contacts of different polarity with an insertion loss of 0.2dB maximum. Rated power consumption of 100mW with high sensitivity.
- Single-side stable relay
- High-frequency compatible
- Plastic sealed type enclosure
Applications
Industrial, Power Management, Automation & Process Control, RF Communications
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Surface Mount
Contact Voltage VAC
-
Contact Voltage VDC
30VDC
Coil Resistance
237ohm
Coil Voltage
5VDC
Product Range
G6K Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003073