Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6D-1A-ASI DC24
Order Code9812687
Product RangeG6D Series
Also Known AsG6D-1A-ASI DC24, G6D 8021A
Technical Datasheet
17,208 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.620 |
10+ | €5.900 |
25+ | €5.630 |
50+ | €5.170 |
100+ | €4.990 |
Price for:Each
Minimum: 1
Multiple: 1
€6.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6D-1A-ASI DC24
Order Code9812687
Product RangeG6D Series
Also Known AsG6D-1A-ASI DC24, G6D 8021A
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current5A
Product RangeG6D Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance2.88kohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G6D-ASI series from Omron are through hole power PCB relays. These are single pole, standard, fully sealed, slim socket mountable PCB relay with D150 pilot duty ideal for output controls and small appliances.
- SPST-NO contact configuration
- Selectable DC coil voltage of 5VDC, 12VDC and 24VDC
- Maximum switching capacity of 5A at 250VAC, 30VDC
- Slim package measures 6.5mm x 17.5mm x 12.5mm size
- Sealed construction allows automatic soldering and cleaning
- Long service life up to 300,000 operations with 2 A, 250VAC/30VDC load
- Compliance to UL and CSA standards
- Non latching relay
- 6kV impulse withstand voltage
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Coil Voltage
24VDC
Product Range
G6D Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003