Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-225B-UTU 5-24VDC
Order Code3413407
Product RangeG3NA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.010 |
5+ | €30.420 |
10+ | €29.930 |
20+ | €29.440 |
Price for:Each
Minimum: 1
Multiple: 1
€32.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-225B-UTU 5-24VDC
Order Code3413407
Product RangeG3NA Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max264VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min19VAC
Control Voltage Min5VDC
Control Voltage Max24VDC
Product RangeG3NA Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
264VAC
Relay Terminals
Screw
Operating Voltage Min
19VAC
Control Voltage Max
24VDC
SVHC
To Be Advised
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
G3NA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06