100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €2.660 |
10+ | €2.480 |
25+ | €2.290 |
50+ | €2.200 |
100+ | €2.100 |
Product Information
Product Overview
The Omron G2RL series are through hole PCB power relays. These electromechanical power relays are low profile with 15.7mm height. These relays are available in several types such as single pole, double pole, high capacity and high sensitivity type relays. It offers high insulation with insulation distance above 8mm and impulse withstands voltage of 10KV between coil and contacts. These relays are used in home appliances, industrial machinery and outdoor action equipments.
- Class B or class F insulation systems available
- Available in flux protection and fully sealed enclosure types
- SPST-NO, SPDT, DPST-NO, DPDT contact configurations
- UL, CSA and VDE standards approved
- Non latching coil type
- Low coil power of 400mW
- CV version available with 16A contact current, pinning 5mm, switching at 105°C
- Available in 8A, 12A and 16A switching current based on models
- Selectable coil voltage of 5VDC, 12VDC, 24VDC, 48VDC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SPST-NO
16A
Through Hole
250V
24V
1.44kohm
No SVHC (17-Dec-2014)
24VDC
G2RL Series
Non Latching
Solder
Silver Tin Oxide
CE, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate