Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-1-E-ASI DC5
Order Code3860928
Product RangeG2RL Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.210 |
5+ | €4.020 |
10+ | €3.850 |
20+ | €3.610 |
50+ | €3.400 |
Price for:Each
Minimum: 1
Multiple: 1
€4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-1-E-ASI DC5
Order Code3860928
Product RangeG2RL Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current16A
Product RangeG2RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance62.5ohm
SVHCTo Be Advised
Product Overview
G2RL-1-E-ASI DC5 is a G2RL series, PCB power relay. It is a low-profile power relay with 15.7mm height, ideal for incorporation in miniature equipment. It is used in applications such as home appliances, OA equipment, and industrial machinery.
- 1-pole, SPDT (1c) contact form
- Flux protection (enclosure rating), high-capacity classification
- AgSnIn contact material, standard special requirement
- 5VDC rated voltage
- 80mA rated current
- 62.5 ohm coil resistance
- 12A at 250VAC, 12A at 24VDC rated load
- 440VAC, 300VDC maximum switching voltage
- Mechanical durability is 20,000,000 operations (at 18,000 operations/hr)
- Ambient operating temperature range from -40°C to 85°C (with no icing or condensation)
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
62.5ohm
Coil Voltage
5VDC
Product Range
G2RL Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12