Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-S DC24
Order Code2667318
Product RangeG2R
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-S DC24
Order Code2667318
Product RangeG2R
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeG2R
Relay MountingSocket
Coil Type-
Contact Voltage VAC440V
Relay TerminalsQuick Connect
Contact Voltage VDC125V
Contact MaterialSilver Tin Indium
Coil Resistance1.113kohm
Approvals & StandardsCE, CSA, IEC, UL
Alternatives for G2R-1-S DC24
2 Products Found
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
440V
Contact Voltage VDC
125V
Coil Resistance
1.113kohm
SVHC
No SVHC (20-Jun-2016)
Coil Voltage
24VDC
Product Range
G2R
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Tin Indium
Approvals & Standards
CE, CSA, IEC, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03